1748707 | Phoenix Contact

Pin header, 2 pole, pitch 10.16 mm, straight, green, 1748707

Order No.: 63P1615
EAN: 4046356310833
MPN:
1748707
ISPC 16/ 2-STGF-10,16
Series: ISPC
1748707 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.7584 € *
Available: 0 pcs.
Available in 10 days: 743 pcs.
Leadtime: 2 Weeks **
Total Price:
437.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.7584 €
Technical specifications
Connection Push-in Federanschluss
Connection plating versilbert
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface versilbert
Rated voltage 1 kV
Rated current 76 A
Orientation gerade
Pin number 2-polig
Grid 10.16 mm
Type of locking Ja
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes