1748891 | Phoenix Contact

Pin header, 5 pole, pitch 7.62 mm, straight, green, 1748891

Order No.: 63P1649
EAN: 4046356312547
MPN:
1748891
ISPC 5/ 5-STGCL-7,62
Series: ISPC
1748891 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.9849 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
7.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.9849 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 7.62 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin IN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes