1750465 | Phoenix Contact

Pin header, 19 pole, pitch 3.81 mm, straight, black, 1750465

Order No.: 63P2984
EAN: 4046356314510
MPN:
1750465
MCDNV 1,5/19-G1-3,81 P26THR
Series: MCDNV
1750465 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
12.1023 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.1023 €
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 200 V
Rated current 8 A
Orientation straight
Pin number 19 pole
Grid 3.81 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes