1753187 | Phoenix Contact

Pin header, 7 pole, pitch 5.08 mm, angled, black, 1753187

Order No.: 62P5962
EAN: 4046356324120
MPN:
1753187
CCDN 2,5/ 7-G1-5,08 P26 THR
Series: CCDN
1753187 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.2003 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
5.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2003 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation abgewinkelt
Pin number 7-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin SK
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes