1753352 | Phoenix Contact

Pin header, 7 pole, pitch 5.08 mm, angled, black, 1753352

Order No.: 62P5964
EAN: 4046356324298
MPN:
1753352
CCDN 2,5/ 7-G1F-5,08 P26 THR
Series: CCDN
1753352 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.4252 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
421.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.4252 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin SK
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes