1753381 | Phoenix Contact

Pin header, 10 pole, pitch 5.08 mm, angled, black, 1753381

Order No.: 62P5976
EAN: 4046356324328
MPN:
1753381
CCDN 2,5/10-G1F-5,08 P26 THR
Series: CCDN
1753381 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
10.2459 € *
Available: 0 pcs.
Available in 10 days: 33 pcs.
Leadtime: 2 Weeks **
Total Price:
512.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
10.2459 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation abgewinkelt
Pin number 10-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin SK
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes