1753459 | Phoenix Contact

Pin header, 17 pole, pitch 5.08 mm, angled, black, 1753459

Order No.: 62P6004
EAN: 4046356324397
MPN:
1753459
CCDN 2,5/17-G1F-5,08 P26 THR
Series: CCDN
1753459 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
14.5061 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
725.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
14.5061 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 17 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin SK
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes