1753712 | Phoenix Contact

Pin header, 16 pole, pitch 5 mm, straight, green, 1753712

Order No.: 63P6529
EAN: 4017918028510
MPN:
1753712
MSTBV 2,5/16-G
Series: MSTBV
1753712 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.9742 € *
Available: 0 pcs.
Available in 10 days: 767 pcs.
Leadtime: 2 Weeks **
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
10 pcs.
4.5815 €
50 pcs.
4.1650 €
100 pcs.
3.7485 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 16-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes