1753835 | Phoenix Contact

Pin header, 22 pole, pitch 5 mm, straight, green, 1753835

Order No.: 63P6556
EAN: 4017918028572
MPN:
1753835
MSTBV 2,5/22-G
Series: MSTBV
1753835 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.6886 € *
Available in 5 Days: 450 pcs. - if ordered today
Total Price:
4.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.6886 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 22 pole
Grid 5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes