1754494 | Phoenix Contact

Pin header, 5 pole, pitch 5 mm, angled, green, 1754494

Order No.: 63P5386
EAN: 4017918028664
MPN:
1754494
MSTB 2,5/ 5-G
Series: MSTB
1754494 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Available in 10 days: 3,464 pcs.
Leadtime: 2 Weeks **
Total Price:
1.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2495 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation abgewinkelt
Pin number 5-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes