1754584 | Phoenix Contact

Socket header, 4 pole, pitch 5.08 mm, straight, green, 1754584

Order No.: 62P8013
EAN: 4046356329545
MPN:
1754584
FKCN 2,5/ 4-ST-5,08
Series: FKCN
1754584 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.1170 € *
Available: 44 pcs.
Available in 10 days: 14 pcs.
Leadtime: 2 Weeks **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1170 €
10 pcs.
4.7005 €
50 pcs.
4.2840 €
100 pcs.
3.8556 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 4-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin BG
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes