1754597 | Phoenix Contact

Socket header, 5 pole, pitch 5.08 mm, straight, green, 1754597

Order No.: 62P8018
EAN: 4046356329552
MPN:
1754597
FKCN 2,5/ 5-ST-5,08
Series: FKCN
1754597 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.3792 € *
Available: 0 pcs.
Available in 10 days: 459 pcs.
Leadtime: 2 Weeks **
Total Price:
4.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3792 €
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 5-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin BG
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes