1754630 | Phoenix Contact

Pin header, 12 pole, pitch 5 mm, angled, green, 1754630

Order No.: 63P5574
EAN: 4017918028800
MPN:
1754630
MSTB 2,5/12-G
Series: MSTB
1754630 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.7366 € *
Available: 0 pcs.
Available in 10 days: 3,050 pcs.
Leadtime: 2 Weeks **
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7366 €
10 pcs.
3.4391 €
50 pcs.
3.1297 €
100 pcs.
2.8203 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation abgewinkelt
Pin number 12-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes