1754704 | Phoenix Contact

Socket header, 16 pole, pitch 5.08 mm, straight, green, 1754704

Order No.: 62P8073
EAN: 4046356330367
MPN:
1754704
FKCN 2,5/16-ST-5,08
Series: FKCN
1754704 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
12.852 € *
Available: 0 pcs.
Available in 10 days: 495 pcs.
Leadtime: 2 Weeks **
Total Price:
642.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
12.852 €
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 16-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin BG
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes