1754830 | Phoenix Contact

Socket header, 6 pole, pitch 5.08 mm, straight, green, 1754830

Order No.: 62P8032
EAN: 4046356330503
MPN:
1754830
FKCN 2,5/ 6-STF-5,08
Series: FKCN
1754830 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.3669 € *
Available: 45 pcs.
Available in 10 days: 562 pcs.
Leadtime: 2 Weeks **
Total Price:
5.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3669 €
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 6-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin BG
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes