1754940 | Phoenix Contact

Socket header, 17 pole, pitch 5.08 mm, straight, green, 1754940

Order No.: 62P8079
EAN: 4046356330619
MPN:
1754940
FKCN 2,5/17-STF-5,08
Series: FKCN
1754940 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
13.6969 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
684.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
13.6969 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 17 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin BG
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes