1755668 | Phoenix Contact

Pin header, 18 pole, pitch 5 mm, straight, green, 1755668

Order No.: 63P6725
EAN: 4017918029241
MPN:
1755668
MSTBVA 2,5/18-G
Series: MSTBVA
1755668 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.9984 € *
Available: 0 pcs.
Available in 10 days: 150 pcs.
Leadtime: 2 Weeks **
Total Price:
4.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9984 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 18-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes