1755723 | Phoenix Contact

Pin header, 2 pole, pitch 5 mm, straight, green, 1755723

Order No.: 63P6744
EAN: 4017918029302
MPN:
1755723
MSTBVA 2,5/24-G
Series: MSTBVA
1755723 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.117 € *
Available: 0 pcs.
Available in 10 days: 300 pcs.
Leadtime: 2 Weeks **
Total Price:
5.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.117 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 2-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes