1755862 | Phoenix Contact

Pin header, 15 pole, pitch 5.08 mm, straight, green, 1755862

Order No.: 63P6715
EAN: 4017918029449
MPN:
1755862
MSTBVA 2,5/15-G-5,08
Series: MSTBVA
1755862 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.6648 € *
Available: 0 pcs.
Available in 10 days: 1,136 pcs.
Leadtime: 2 Weeks **
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
10 pcs.
4.2959 €
50 pcs.
3.9151 €
100 pcs.
3.5105 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 15-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes