1755901 | Phoenix Contact

Pin header, 19 pole, pitch 5.08 mm, straight, green, 1755901

Order No.: 63P6731
EAN: 4017918029487
MPN:
1755901
MSTBVA 2,5/19-G-5,08
Series: MSTBVA
1755901 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.2245 € *
Available: 0 pcs.
Available in 10 days: 194 pcs.
Leadtime: 2 Weeks **
Total Price:
4.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2245 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 19-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes