1755914 | Phoenix Contact

Pin header, 20 pole, pitch 5.08 mm, straight, green, 1755914

Order No.: 63P6735
EAN: 4017918029494
MPN:
1755914
MSTBVA 2,5/20-G-5,08
Series: MSTBVA
1755914 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.2602 € *
Available: 0 pcs.
Available in 10 days: 875 pcs.
Leadtime: 2 Weeks **
Total Price:
4.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2602 €

PCB Connector, 1755914, PHOENIX

Printed circuit board base strip, rated current: 12 A, rated voltage (III/2): 320 V, number of poles: 20, grid spacing: 5.08 mm, color: green, contact surface: tin, mounting: wave soldering

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 20-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes