1755927 | Phoenix Contact

Pin header, 21 pole, pitch 5.08 mm, straight, green, 1755927

Order No.: 63P6739
EAN: 4017918029500
MPN:
1755927
MSTBVA 2,5/21-G-5,08
Series: MSTBVA
1755927 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.4625 € *
Available in 5 Days: 128 pcs. - if ordered today
Total Price:
4.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4625 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 21 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes