1756311 | Phoenix Contact

Socket header, 5 pole, pitch 5 mm, straight, black, 1756311

Order No.: 45F1020
EAN: 4017918216184
MPN:
1756311
MSTB 2,5/ 5-ST BK
Series: MSTB
1756311 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.4506 € *
Available: 0 pcs.
Next delivery: 50 pcs. on 2025-04-25
Available in 10 days: 1,150 pcs.
Leadtime: 2 Weeks **
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
10 pcs.
4.0936 €
50 pcs.
3.7247 €
100 pcs.
3.3558 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connector, 1756311, Phoenix Contact

PCB connector, nominal cross section: 2.5 mm², color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: MSTB 2,5/..-ST, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting: without.

Features

  • Well-known connection principle allows worldwide use
  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Colour schwarz
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 5-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No