1757019 | Phoenix Contact
Socket header, 2 pole, pitch 5.08 mm, straight, green, 1757019
Unit Price (€ / pc.)
1.7493 € *
Available: 292 pcs.
Next delivery: 400 pcs. on 2025-04-30
Available in 10 days: 34,209 pcs.
Leadtime: 2 Weeks **
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
25 pcs.
1.4875 €
100 pcs.
1.3804 €
250 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connector, 1757019, PHOENIX
PCB plug, rated current: 12 A, rated voltage (III/2): 630 V, number of poles: 4, grid spacing: 7.62 mm, connection type: screw connection with tension sleeve, color: green, contact surface: tin.
Technical specifications
Connection | Schraubanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 5.08 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |