1757093 | Phoenix Contact
Socket header, 10 pole, pitch 5.08 mm, straight, green, 1757093
Unit Price (€ / pc.)
7.4851 € *
Available: 17 pcs.
Available in 10 days: 9,632 pcs.
Leadtime: 2 Weeks **
Total Price:
7.49 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4851 €
10 pcs.
6.5807 €
50 pcs.
6.1404 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connector, 1757093, PHOENIX
PCB plug, rated current: 12 A, rated voltage (III/2): 320 V, number of poles: 10, grid spacing: 5.08 mm, connection type: screw connection with tension sleeve, color: green, contact surface: tin.
Technical specifications
Connection | Schraubanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | gerade | |
Pin number | 10-polig | |
Grid | 5.08 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |