1757213 | Phoenix Contact

Socket header, 22 pole, pitch 5.08 mm, straight, green, 1757213

Order No.: 63P5703
EAN: 4017918029746
MPN:
1757213
MSTB 2,5/22-ST-5,08
Series: MSTB
1757213 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
12.3879 € *
Available: 0 pcs.
Available in 10 days: 46 pcs.
Leadtime: 2 Weeks **
Total Price:
619.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
12.3879 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 22-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes