1757268 | Phoenix Contact
Pin header, 4 pole, pitch 5.08 mm, angled, green, 1757268
Unit Price (€ / pc.)
1.1662 € *
Available: 194 pcs.
Available in 10 days: 35,291 pcs.
Leadtime: 2 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
100 pcs.
1.0353 €
250 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connector, 1757268, PHOENIX
PCB base housing, rated current: 12 A, rated voltage (III/2): 320 V, number of poles: 4, grid spacing: 5.08 mm, color: green, contact surface: tin, mounting: wave soldering.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Grid | 5.08 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |