1757323 | Phoenix Contact

Pin header, 10 pole, pitch 5.08 mm, angled, green, 1757323

Order No.: 63P5870
EAN: 4017918029852
MPN:
1757323
MSTBA 2,5/10-G-5,08
Series: MSTBA
1757323 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Available in 10 days: 16,800 pcs.
Leadtime: 2 Weeks **
Total Price:
2.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2848 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation abgewinkelt
Pin number 10-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes