1757365 | Phoenix Contact

Pin header, 14 pole, pitch 5.08 mm, angled, green, 1757365

Order No.: 63P5893
EAN: 4017918029890
MPN:
1757365
MSTBA 2,5/14-G-5,08
Series: MSTBA
1757365 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.3554 € *
Available in 5 Days: 4,600 pcs. - if ordered today
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
10 pcs.
4.0103 €
50 pcs.
3.6533 €
100 pcs.
3.2844 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes