1759088 | Phoenix Contact

Pin header, 9 pole, pitch 5.08 mm, angled, green, 1759088

Order No.: 63P5510
EAN: 4017918030551
MPN:
1759088
MSTB 2,5/ 9-G-5,08
Series: MSTB
1759088 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Available in 10 days: 5,600 pcs.
Leadtime: 1 Week **
Total Price:
2.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.0825 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation abgewinkelt
Pin number 9-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes