1759127 | Phoenix Contact

Pin header, 13 pole, pitch 5.08 mm, angled, green, 1759127

Order No.: 63P5593
EAN: 4017918030599
MPN:
1759127
MSTB 2,5/13-G-5,08
Series: MSTB
1759127 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.0460 € *
Available: 0 pcs.
Available in 10 days: 1,289 pcs.
Leadtime: 2 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.7247 €
50 pcs.
3.3915 €
100 pcs.
3.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation abgewinkelt
Pin number 13-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes