1761629 | Phoenix Contact

Pin header, 4 pole, pitch 7.62 mm, straight, green, 1761629

Order No.: 63P0209
EAN: 4046356434089
MPN:
1761629
GFKIC 2,5/ 4-ST-7,62
Series: GFKIC
1761629 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.6886 € *
Available: 0 pcs.
Available in 10 days: 1,240 pcs.
Leadtime: 2 Weeks **
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6886 €
10 pcs.
4.3078 €
50 pcs.
3.9270 €
100 pcs.
3.5224 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 630 V
Rated current 12 A
Orientation gerade
Pin number 4-polig
Grid 7.62 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes