1762004 | Phoenix Contact

Pin header, 5 pole, pitch 5.08 mm, straight, green, 1762004

Order No.: 63P3986
EAN: 4017918183356
MPN:
1762004
MDSTBV 2,5/ 5-G-5,08
Series: MDSTBV
1762004 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.7005 € *
Available: 0 pcs.
Available in 10 days: 700 pcs.
Leadtime: 2 Weeks **
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
10 pcs.
4.3316 €
50 pcs.
3.9389 €
100 pcs.
3.5343 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 10 A
Orientation gerade
Pin number 5-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes