1762525 | Phoenix Contact
Pin header, 18 pole, pitch 5.08 mm, angled, green, 1762525
Unit Price (€ / pc.)
11.1384 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 10 A | |
Orientation | abgewinkelt | |
Pin number | 18-polig | |
Grid | 5.08 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | GR |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |