1762583 | Phoenix Contact

Pin header, 10 pole, pitch 5.08 mm, straight, green, 1762583

Order No.: 63P4016
EAN: 4017918031183
MPN:
1762583
MDSTBV 2,5/10-G1-5,08
Series: MDSTBV
1762583 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.7949 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.7949 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes