1763074 | Phoenix Contact

Pin header, 2 pole, pitch 5.08 mm, straight, green, 1763074

Order No.: 63P3958
EAN: 4017918031633
MPN:
1763074
MDSTBV 2,5/ 2-G-5,08
Series: MDSTBV
1763074 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Available in 10 days: 1,450 pcs.
Leadtime: 2 Weeks **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1420 €
50 pcs.
1.9397 €
100 pcs.
1.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 10 A
Orientation gerade
Pin number 2-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes