1764293 | Phoenix Contact

Socket header, 11 pole, pitch 5.08 mm, straight, green, 1764293

Order No.: 63P5573
EAN: 4017918031725
MPN:
1764293
MSTB 2,5/11-STZ-5,08
Series: MSTB
1764293 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.4256 € *
Available: 0 pcs.
Available in 10 days: 300 pcs.
Leadtime: 2 Weeks **
Total Price:
7.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4256 €
Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 11-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes