1765667 | Phoenix Contact
Socket header, 3 pole, pitch 10.16 mm, straight, green, 1765667
Unit Price (€ / pc.)
17.8143 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
17.81 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8143 €
10 pcs.
16.3863 €
50 pcs.
14.9107 €
100 pcs.
13.4113 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Schraubanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 1 kV | |
Rated current | 76 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 10.16 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |