1766042 | Phoenix Contact
Pin header, 5 pole, pitch 7.5 mm, angled, green, 1766042
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6660 €
50 pcs.
1.5113 €
100 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | solder connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | green | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 630 V | |
Rated current | 12 A | |
Orientation | angled | |
Pin number | 5 pole | |
Grid | 7.5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |