1766110 | Phoenix Contact

Pin header, 12 pole, pitch 7.5 mm, angled, green, 1766110

Order No.: 63P0542
EAN: 4017918032135
MPN:
1766110
GMSTB 2,5/12-G
Series: GMSTB
1766110 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.3078 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
3.9627 €
50 pcs.
3.6057 €
100 pcs.
3.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection solder connection
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 630 V
Rated current 12 A
Orientation angled
Pin number 12 pole
Grid 7.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes