1766291 | Phoenix Contact

Pin header, 8 pole, pitch 7.62 mm, angled, green, 1766291

Order No.: 63P0617
EAN: 4017918032319
MPN:
1766291
GMSTBA 2,5/ 8-G-7,62
Series: GMSTBA
1766291 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.2015 € *
Available in 5 Days: 4,000 pcs. - if ordered today
Total Price:
2.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.2015 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes