1766327 | Phoenix Contact

Pin header, 11 pole, pitch 7.62 mm, angled, green, 1766327

Order No.: 63P0624
EAN: 4017918032340
MPN:
1766327
GMSTBA 2,5/11-G-7,62
Series: GMSTBA
1766327 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.1055 € *
Available: 0 pcs.
Available in 10 days: 425 pcs.
Leadtime: 2 Weeks **
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1055 €
10 pcs.
3.7842 €
50 pcs.
3.4391 €
100 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 630 V
Rated current 12 A
Orientation abgewinkelt
Pin number 11-polig
Grid 7.62 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes