1766356 | Phoenix Contact

Pin header, 3 pole, pitch 7.5 mm, angled, green, 1766356

Order No.: 63P0583
EAN: 4017918032371
MPN:
1766356
GMSTBA 2,5/ 3-G
Series: GMSTBA
1766356 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Available in 10 days: 12,000 pcs.
Leadtime: 2 Weeks **
Total Price:
1.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0472 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 630 V
Rated current 12 A
Orientation abgewinkelt
Pin number 3-polig
Grid 7.5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes