1766408 | Phoenix Contact

Pin header, 8 pole, pitch 7.5 mm, angled, green, 1766408

Order No.: 63P0615
EAN: 4017918032425
MPN:
1766408
GMSTBA 2,5/ 8-G
Series: GMSTBA
1766408 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.1182 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1182 €
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 630 V
Rated current 12 A
Orientation angled
Pin number 8 pole
Grid 7.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes