1766453 | Phoenix Contact

Pin header, 2 pole, pitch 7.5 mm, straight, green, 1766453

Order No.: 63P0627
EAN: 4017918032470
MPN:
1766453
GMSTBV 2,5/ 2-G
Series: GMSTBV
1766453 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Available in 10 days: 150 pcs.
Leadtime: 2 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.7021 €
50 pcs.
0.6426 €
100 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 630 V
Rated current 12 A
Orientation gerade
Pin number 2-polig
Grid 7.5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes