1766589 | Phoenix Contact

Pin header, 4 pole, pitch 7.62 mm, straight, green, 1766589

Order No.: 63P0638
EAN: 4017918032609
MPN:
1766589
GMSTBV 2,5/ 4-G-7,62
Series: GMSTBV
1766589 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Available in 10 days: 1,000 pcs.
Leadtime: 2 Weeks **
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.3804 €
50 pcs.
1.2614 €
100 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 630 V
Rated current 12 A
Orientation gerade
Pin number 4-polig
Grid 7.62 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes