1766602 | Phoenix Contact

Pin header, 6 pole, pitch 7.62 mm, straight, green, 1766602

Order No.: 63P0647
EAN: 4017918032623
MPN:
1766602
GMSTBV 2,5/ 6-G-7,62
Series: GMSTBV
1766602 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Available in 5 Days: 450 pcs. - if ordered today
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
2.0825 €
50 pcs.
1.8921 €
100 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 7.62 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes