1766877 | Phoenix Contact

Pin header, 12 pole, pitch 7.62 mm, straight, green, 1766877

Order No.: 63P0731
EAN: 4017918032890
MPN:
1766877
GMSTBVA 2,5/12-G-7,62
Series: GMSTBVA
1766877 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.3078 € *
Available: 0 pcs.
Available in 10 days: 2,450 pcs.
Leadtime: 1 Week **
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
3.9627 €
50 pcs.
3.6057 €
100 pcs.
3.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 630 V
Rated current 12 A
Orientation straight
Pin number 12 pole
Grid 7.62 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes