1766932 | Phoenix Contact

Socket header, 7 pole, pitch 7.5 mm, straight, green, 1766932

Order No.: 63P0502
EAN: 4017918032951
MPN:
1766932
GMSTB 2,5/ 7-ST
Series: GMSTB
1766932 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.4022 € *
Available: 0 pcs.
Available in 10 days: 984 pcs.
Leadtime: 2 Weeks **
Total Price:
6.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4022 €
Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 630 V
Rated current 12 A
Orientation gerade
Pin number 7-polig
Grid 7.5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes