1767012 | Phoenix Contact
Socket header, 3 pole, pitch 7.62 mm, straight, green, 1767012
Unit Price (€ / pc.)
4.0103 € *
Available: 28 pcs.
Available in 10 days: 18,100 pcs.
Leadtime: 2 Weeks **
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.6890 €
50 pcs.
3.3558 €
100 pcs.
3.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connector, 1767012, PHOENIX
PCB plug, rated current: 12 A, rated voltage (III/2): 630 V, number of poles: 3, grid spacing: 7.62 mm, connection type: screw connection with tension sleeve, color: green, contact surface: tin.
Technical specifications
Connection | Schraubanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 630 V | |
Rated current | 12 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 7.62 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |